887-034-540-807

Heilind Number:EDA887-034-540-807
Manufacturer:EDAC
Manufacturer Number:887-034-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-807

Detailed Description

Enhance connectivity in high-temperature environments with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 34 positions, it offers ample connectivity options for your PCB applications. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in our connector for seamless board-to-board connections in demanding industrial settings.