887-034-540-808

Heilind Number:EDA887-034-540-808
Manufacturer:EDAC
Manufacturer Number:887-034-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-808

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for maximum performance in demanding environments. With a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only looks sleek but also offers reliable protection. Featuring two rows of copper alloy contacts, it provides a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 34 positions accommodate multiple connections with ease. Whether you're working with power-hungry devices or operating in extreme conditions, rest assured that this connector can handle it all. Straight mount orientation allows for seamless integration into your PCB layout, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Elevate your connectivity game with this essential component.