887-034-540-812

Heilind Number:EDA887-034-540-812
Manufacturer:EDAC
Manufacturer Number:887-034-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-812

Detailed Description

Enhance your electronics with this high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a sleek black exterior, it seamlessly integrates into your system with a straight mount orientation. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With two rows of 34 positions each, it offers ample connectivity for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and efficient board-to-board connections.