887-034-541-101

Heilind Number:EDA887-034-541-101
Manufacturer:EDAC
Manufacturer Number:887-034-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 34 copper alloy contact positions, ensuring secure and efficient data transfer. Its UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Whether for industrial or commercial applications, this straight-mount connector is a reliable choice for seamless board-to-board connections. Elevate your connectivity game and experience the difference with our premium Card Edge Connector.