887-034-541-102

Heilind Number:EDA887-034-541-102
Manufacturer:EDAC
Manufacturer Number:887-034-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-102

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures secure and reliable connections in demanding environments. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. The 34-position, single-row layout, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration on your PCB. Made with high-quality Copper Alloy contacts, it supports an amperage of 3A, ideal for various power applications. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector excels in reliability and performance. Perfect for board-to-board connections, it's a must-have in your electronic assembly arsenal. Elevate your connectivity game with this essential component.