887-034-541-103

Heilind Number:EDA887-034-541-103
Manufacturer:EDAC
Manufacturer Number:887-034-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-103

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, perfect for your PCB connectivity needs. Designed for optimal performance, this connector features a single row with 34 positions, allowing for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for high amperage requirements, with a rating of 3 A. Its straight mount orientation further enhances compatibility and ease of use. Explore the possibilities with this essential component for your electronic projects.