887-034-541-201

Heilind Number:EDA887-034-541-201
Manufacturer:EDAC
Manufacturer Number:887-034-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a current rating of 3 A, it ensures reliable power transmission. The two rows of contact points, made of high-quality Copper Alloy, offer secure and efficient connectivity. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for various PCB applications. This straight-mount connector with 34 positions guarantees a seamless fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.