887-034-541-202

Heilind Number:EDA887-034-541-202
Manufacturer:EDAC
Manufacturer Number:887-034-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 34 positions, it offers ample connectivity possibilities with reliable copper alloy contacts. The .156-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in various industries. Trust in its quality and performance to streamline your PCB connections seamlessly.