887-034-541-203

Heilind Number:EDA887-034-541-203
Manufacturer:EDAC
Manufacturer Number:887-034-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-203

Detailed Description

Enhance connectivity in high-temperature environments with this durable Black High Temp Card Edge Connector. Designed for optimal performance, it features UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in demanding conditions. With two rows and 34 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of electronic projects.