887-034-541-204

Heilind Number:EDA887-034-541-204
Manufacturer:EDAC
Manufacturer Number:887-034-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-204

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for peak performance under extreme conditions. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable connectivity in high-temperature environments. Featuring two rows and 34 positions on a .156-inch pitch, it offers ample connectivity options for your PCB applications. The straight mount orientation and .2-inch row spacing provide easy integration, while the 3A amperage rating guarantees efficient power transmission. Operating flawlessly between -40 to 105 °C, this connector is a must-have for demanding industrial and automotive setups. Upgrade your connectivity solutions with this premium component, ideal for board-to-board PCB connections.