887-034-541-207

Heilind Number:EDA887-034-541-207
Manufacturer:EDAC
Manufacturer Number:887-034-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows and 34 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and electronic projects. Its straight mount orientation further enhances its versatility. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.