887-034-541-208

Heilind Number:EDA887-034-541-208
Manufacturer:EDAC
Manufacturer Number:887-034-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to deliver optimal performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector guarantees durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for precise and efficient connections. Boasting 34 positions and a current rating of 3A, it ensures high-speed data and power transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze, while its operating temperature range of -40 to 105°C allows for versatility in various applications. Upgrade your connectivity solutions with this essential component.