887-034-541-212

Heilind Number:EDA887-034-541-212
Manufacturer:EDAC
Manufacturer Number:887-034-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-212

Detailed Description

Enhance the connectivity of your high-temperature applications with our black Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and efficiency. With a pitch of .156 inches and 34 positions spread across 2 rows, it provides seamless board-to-board connectivity. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of electronic devices. Elevate your PCB connections with this essential component.