887-034-541-602

Heilind Number:EDA887-034-541-602
Manufacturer:EDAC
Manufacturer Number:887-034-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed to provide reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 34 positions, it offers seamless integration for various applications. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical systems. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.