887-034-541-604

Heilind Number:EDA887-034-541-604
Manufacturer:EDAC
Manufacturer Number:887-034-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top-notch performance, this black connector features a single row with 34 positions and a contact pitch of .156 inches, ensuring seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for applications requiring robust and consistent power transmission. The straight mount orientation and .2-inch row spacing offer easy integration, making it a versatile solution for various electronic setups. Upgrade your connectivity standards with this high-quality Card Edge Connector.