887-034-541-607

Heilind Number:EDA887-034-541-607
Manufacturer:EDAC
Manufacturer Number:887-034-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-607

Detailed Description

Featuring a sleek black design, this High Temp Card Edge Connector is a reliable solution for your electronic connections. With an amperage of 3A and crafted from UL 94V-0 Polyphenylene Sulfide housing material, it ensures safe and efficient performance. The single row configuration with 34 positions and a pitch of .156 inches offers versatile connectivity options. Made of durable Copper Alloy, the contacts guarantee secure signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this essential component.