887-034-541-608

Heilind Number:EDA887-034-541-608
Manufacturer:EDAC
Manufacturer Number:887-034-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-608

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is built to withstand extreme conditions with an operating temperature range of -40 to 105 °C. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and longevity. Featuring a single row with 34 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for board-to-board connections, this connector is ideal for various applications in the electronics industry. Its straight mount orientation enhances ease of installation, making it a versatile and practical choice for your projects. Upgrade your PCB setup with our High Temp Card Edge Connector and experience superior performance and reliability.