887-034-541-612

Heilind Number:EDA887-034-541-612
Manufacturer:EDAC
Manufacturer Number:887-034-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-612

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built to withstand extreme conditions, this essential component boasts a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row design and 34 positions, it offers reliable performance for your PCB connections. The Copper Alloy contact material ensures efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential connector.