887-034-541-802

Heilind Number:EDA887-034-541-802
Manufacturer:EDAC
Manufacturer Number:887-034-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in extreme conditions. This sleek black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a total of 34 positions spread across two rows, it offers ample space for secure board-to-board connections. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial or commercial applications, count on this connector to deliver optimal performance, even in harsh environments with operating temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and reliable PCB connectivity.