887-034-541-803

Heilind Number:EDA887-034-541-803
Manufacturer:EDAC
Manufacturer Number:887-034-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows of 34 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB designs with the superior quality and performance of this essential component.