887-034-541-808

Heilind Number:EDA887-034-541-808
Manufacturer:EDAC
Manufacturer Number:887-034-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-808

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows and 34 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB connectivity needs. Upgrade to our Card Edge Connector and experience seamless, high-speed data transmission in even the most extreme conditions.