887-034-541-812

Heilind Number:EDA887-034-541-812
Manufacturer:EDAC
Manufacturer Number:887-034-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-541-812

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, this connector is not only durable but also offers high temperature resistance, making it ideal for industrial applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 34 positions, it ensures secure and efficient connectivity. The straight mount orientation and a row spacing of .2 inches further enhance its versatility in PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your board-to-board connectivity needs. Trust in its quality and performance to meet the most stringent requirements.