887-034-542-101

Heilind Number:EDA887-034-542-101
Manufacturer:EDAC
Manufacturer Number:887-034-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-542-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and safety. With a single row layout and 34 positions, it offers seamless integration for your PCB connections. The contact material, made from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. With a current rating of 3A, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures stable performance even in extreme conditions. Trust in our Card Edge Connector for high-quality, efficient connectivity solutions.