887-034-542-102

Heilind Number:EDA887-034-542-102
Manufacturer:EDAC
Manufacturer Number:887-034-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-542-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is built to withstand extreme conditions with an operating temperature range of -40 to 105 °C. Its black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material ensure both robustness and conductivity, while the 34 positions in a single row offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise and secure connections. Ideal for board-to-board applications, its straight mount orientation facilitates easy installation. Trust in the quality and performance of our Card Edge Connector for seamless and efficient PCB connectivity.