887-034-542-103

Heilind Number:EDA887-034-542-103
Manufacturer:EDAC
Manufacturer Number:887-034-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-542-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust durability. With a single row layout and 34 positions, it offers seamless integration on your PCB. The contact material, made from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation simplifies installation, while an impressive operating temperature range of -40 to 105 °C ensures consistent functionality. Elevate your PCB connectivity with this essential component, a must-have in any electronic setup.