887-034-542-104

Heilind Number:EDA887-034-542-104
Manufacturer:EDAC
Manufacturer Number:887-034-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-542-104

Detailed Description

Enhance your high-temperature connectivity solutions with this Black High Temp Card Edge Connector. Designed for optimal performance, it features a single row configuration with 34 positions, allowing for efficient board-to-board connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, from industrial to automotive. Upgrade your PCB connectivity with this essential component.