| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 887-034-542-108 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA887-034-542-108 |
887-034-542-108
| Heilind Number: | EDA887-034-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 887-034-542-108 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it boasts a 3A amperage and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With one row of 34 copper alloy contacts, it ensures seamless transmission within a .156-inch pitch and .2-inch row spacing. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust this essential component for optimal performance in your PCB setups.

