887-034-542-201

Heilind Number:EDA887-034-542-201
Manufacturer:EDAC
Manufacturer Number:887-034-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-542-201

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a two-row configuration, with 34 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in extreme conditions. With a current rating of 3A and a pitch of .156 inches, it guarantees secure power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.