887-034-542-204

Heilind Number:EDA887-034-542-204
Manufacturer:EDAC
Manufacturer Number:887-034-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-542-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector is a crucial component for secure board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows of 34 positions each, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation suits various PCB layouts. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a must-have for any high-temp application. Upgrade your connectivity solutions with this essential component.