887-034-542-207

Heilind Number:EDA887-034-542-207
Manufacturer:EDAC
Manufacturer Number:887-034-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-542-207

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for reliability in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With 34 positions spread across 2 rows, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Its .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient board-to-board connections. Trust in its quality and performance for seamless integration into your electronic systems.