887-034-542-212

Heilind Number:EDA887-034-542-212
Manufacturer:EDAC
Manufacturer Number:887-034-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-542-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black color and UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. Featuring two rows and 34 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-quality, high-temperature performance. Perfect for applications in aerospace, automotive, and industrial settings, our Card Edge Connector is a versatile solution for your connectivity challenges.