887-034-542-603

Heilind Number:EDA887-034-542-603
Manufacturer:EDAC
Manufacturer Number:887-034-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-542-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and rugged Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. Boasting 34 positions and a .156" pitch, it facilitates seamless board-to-board connections with a .2" row spacing. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees endurance in extreme conditions. Elevate your PCB connectivity with this essential component.