887-034-542-804

Heilind Number:EDA887-034-542-804
Manufacturer:EDAC
Manufacturer Number:887-034-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-542-804

Detailed Description

Experience high-temp connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in extreme conditions. With two rows and 34 positions, this connector offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial applications. Upgrade your connectivity with this essential component.