887-034-544-108

Heilind Number:EDA887-034-544-108
Manufacturer:EDAC
Manufacturer Number:887-034-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-544-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 34 positions, each made of robust Copper Alloy for reliable conductivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity even in high-temperature environments, with an operating range from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connectivity. The straight mount orientation adds convenience to installation, making it ideal for various electronic applications. Upgrade your system with this essential component, a must-have in any engineer's toolkit.