887-034-544-207

Heilind Number:EDA887-034-544-207
Manufacturer:EDAC
Manufacturer Number:887-034-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-544-207

Detailed Description

Upgrade your card edge connections with our High Temp Card Edge Connector. Designed for reliability in high temperature environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing. With 34 positions spread across 2 rows, it offers ample connectivity for your PCB applications. The copper alloy contacts ensure secure and efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and automotive settings. Choose straight mount orientation for a streamlined installation process. Elevate your connectivity with this essential component.