887-034-544-603

Heilind Number:EDA887-034-544-603
Manufacturer:EDAC
Manufacturer Number:887-034-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-544-603

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures both durability and safety. With a single row layout featuring 34 positions, it guarantees efficient data transmission. The copper alloy contact material and a pitch of .156 inches provide optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Upgrade your connectivity solutions with this essential component.