887-034-544-604

Heilind Number:EDA887-034-544-604
Manufacturer:EDAC
Manufacturer Number:887-034-544-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-544-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-544-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability in high-temperature environments, this connector features UL 94V-0 Polyphenylene Sulfide housing material and robust Copper Alloy contacts. With a single row design, it offers 34 positions at a pitch of .156 inches, ensuring efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Whether for industrial or commercial applications, this Straight mount connector is a dependable solution for your board-to-board PCB connectivity needs.