887-034-544-802

Heilind Number:EDA887-034-544-802
Manufacturer:EDAC
Manufacturer Number:887-034-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-544-802

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and fire-resistance. With a dual-row configuration and 34 positions, it offers ample connectivity for your application. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your PCB connectivity with this essential component.