887-034-544-808

Heilind Number:EDA887-034-544-808
Manufacturer:EDAC
Manufacturer Number:887-034-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-544-808

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 34 positions, it offers ample space for seamless PCB connections. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing stable and efficient conductivity. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications. Whether your project demands a straight mount orientation or high amperage of 3A, this connector is the essential component for your setup. Trust in its quality and performance to elevate your connectivity solutions.