887-034-555-201

Heilind Number:EDA887-034-555-201
Manufacturer:EDAC
Manufacturer Number:887-034-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. The double-row design with 34 positions allows for versatile connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Choose this connector for secure and high-speed board-to-board connections.