887-034-555-202

Heilind Number:EDA887-034-555-202
Manufacturer:EDAC
Manufacturer Number:887-034-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-555-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery with a 3 A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise PCB positioning, while the 34 positions cater to versatile connectivity needs. Ideal for board-to-board applications, its straight mount orientation guarantees seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for critical electronic systems. Upgrade your setup today with this essential component.