887-034-555-203

Heilind Number:EDA887-034-555-203
Manufacturer:EDAC
Manufacturer Number:887-034-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-555-203

Detailed Description

Enhance your PCB connection with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. Featuring two rows and 34 positions, it offers ample connectivity for your applications. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees secure and efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.