887-034-555-204

Heilind Number:EDA887-034-555-204
Manufacturer:EDAC
Manufacturer Number:887-034-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-555-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Crafted with precision in mind, this essential component boasts a sleek black design and is engineered to withstand the toughest of environments. With a robust amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliable performance in industrial settings. Featuring two rows of copper alloy contacts with a pitch of .156in and row spacing of .2in, it facilitates seamless board-to-board connections with 34 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Trust in its quality and efficiency for all your PCB connector needs.