887-034-555-207

Heilind Number:EDA887-034-555-207
Manufacturer:EDAC
Manufacturer Number:887-034-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-555-207

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this black connector features a durable housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding conditions. With two rows of 34 positions, it offers ample connectivity options for your applications. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Operating flawlessly between -40 and 105 °C, this connector is perfect for industrial and commercial use. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Trust in our product to deliver seamless board-to-board PCB connections with precision and durability.