887-034-555-802

Heilind Number:EDA887-034-555-802
Manufacturer:EDAC
Manufacturer Number:887-034-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-555-802

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, providing exceptional heat resistance and safety. With two rows of 34 positions each, it offers ample connectivity options for your applications. The contact material is Copper Alloy, ensuring excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient and secure connections. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures reliable performance in a variety of conditions. Trust in this connector for seamless board-to-board connections in demanding environments.