887-034-555-807

Heilind Number:EDA887-034-555-807
Manufacturer:EDAC
Manufacturer Number:887-034-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-555-807

Detailed Description

Upgrade your connections with our High Temp Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only visually appealing but also highly reliable. Its two rows of copper alloy contacts ensure a secure and efficient connection, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. With 34 positions, you'll have plenty of room to accommodate your components. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, you can trust that this connector will perform flawlessly in any environment. Upgrade your PCB connections today with our High Temp Card Edge Connector.