887-034-555-812

Heilind Number:EDA887-034-555-812
Manufacturer:EDAC
Manufacturer Number:887-034-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-555-812

Detailed Description

Elevate your electronics assembly with our High Temp Card Edge Connector, meticulously crafted for optimal performance in demanding environments. Designed with precision and durability in mind, this essential component boasts a sleek black finish and is engineered to withstand high temperatures, making it ideal for industrial applications. With an amperage rating of 3 A and UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission while meeting stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your PCBs. With 34 positions and straight mount orientation, it enables efficient and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Trust in this essential connector to streamline your electronic setups and enhance overall functionality.