887-034-556-203

Heilind Number:EDA887-034-556-203
Manufacturer:EDAC
Manufacturer Number:887-034-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-556-203

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Black Card Edge Connector. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of durable Copper Alloy, this connector ensures superior performance and longevity. Featuring two rows with a total of 34 positions, it offers ample connectivity options for your PCB applications. Designed for straight mounting orientation, it guarantees secure and stable attachment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in this connector's reliability to power your electronic devices with efficiency.