887-034-556-204

Heilind Number:EDA887-034-556-204
Manufacturer:EDAC
Manufacturer Number:887-034-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-556-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable solution for achieving secure and efficient board-to-board connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it not only offers durability but also meets stringent safety standards. The two rows of contacts, crafted from Copper Alloy, provide excellent conductivity and stability. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration into your PCB layout. With 34 positions available, you have ample room for multiple connections. The straight mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance even in extreme conditions. Elevate your electronic assemblies with this essential component, a must-have in any engineer's toolkit.