887-034-556-207

Heilind Number:EDA887-034-556-207
Manufacturer:EDAC
Manufacturer Number:887-034-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-556-207

Detailed Description

Enhance your electronic assembly with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a double-row configuration and 34 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precision in alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your project. Explore our range of PCB connectors for more options to suit your requirements.